HARTING Elektronik 09691827421

D-Sub Electrical contact Straight Turned Operating current le20A Copper alloy 0.2
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09691827421.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+46.12%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity745253-6
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity770520-3
CRIMP TERMINAL, MALE, 14-18AWG, SIZE 16, INSULATION DIAMETER 2.14-3.81MM, NICKLE,
TE Connectivity66504-3
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
CMD SOCKET TERMINALS LOOSE PC; 83000 | Molex Incorporated 83000-0083
1.27mm (.050") Pitch Ulti-Mate Commerical Micro D, Cable Receptacle Kit, 9|25|15 Circuits

Descriptions

Descriptions of HARTING Elektronik 09691827421 provided by its distributors.

D-Sub Electrical contact Straight Turned Operating current le20A Copper alloy 0.2
Contact SKT Crimp ST Cable Mount 12-14AWG
Harting D SUB MIXED FE 20 A S POWER CONTACT - 09691827421
D-SUB 20AMP FEMALE CRIMP CONTACT PL3 (12-14AWG)
Harting D-Sub, D-Sub Mixed, , , 20A
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
CONN D-SUB SOCKET 12-14AWG CRIMP
D Sub Pwr Contact, Skt, 14-12Awg, Crimp; For Use With:Harting D-Sub Connectors; Contact Gender:Socket; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:12Awg; Wire Size Awg Min:14Awg Rohs Compliant: Yes |Harting 09691827421

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 69 182 7421
  • 09-69-182-7421
  • 0969-182-7421