HARTING Elektronik 09651617711

Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09651617711.

HQonline

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5747250-4
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747840-3
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5788792-2
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09681635812
D-Sub Standard Male connector U.S. Footprint Wave soldering termination Rated current 6.5A
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray

Descriptions

Descriptions of HARTING Elektronik 09651617711 provided by its distributors.

Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
CONN D-SUB PLUG 9POS VERT SLDR
D-Sub Standard Male connector Wave soldering termination Rated current 6.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
CONNECTORS, D-SUB, STANDARD, 9P STR D-SUB
Harting DSUB SV MA SSDP STR 09P PL3 GC M3 - 09651617711
Male Pins,Plug 2 9pin Steel 6.5A
Harting DSub Board male stamped
D-Sub Conn, Plug, 9Pos, Th; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plating:-; Svhc:No Rohs Compliant: Yes |Harting 09651617711

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 65 161 7711
  • 0965-161-7711
  • 9651617711