HARTING Elektronik 09563004715050

D Subminiature Connector, 44 Contact(s), Female, Solder Terminal
$ 7.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09563004715050.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.71%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

AmphenolL77HDB44S
D Sub Connector, HD44, High Density, Receptacle, HD, 44 Contacts, DB, Solder Cup
AmphenolL177HDB44S
Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port
Conn High Density D-Sub F 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
D Subminiature Connector, 44 Contact(s), Female, 0.090 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 44 Contact(s), Female, 0.090 inch Pitch, Solder Terminal, #4-40
HARTING Elektronik09563515500
D-Sub High Density Female connector Wave soldering termination Rated current 2A

Descriptions

Descriptions of HARTING Elektronik 09563004715050 provided by its distributors.

D Subminiature Connector, 44 Contact(s), Female, Solder Terminal
D-Sub high density socket 44P, 09 56 300 4715 050, Harting
Harting D SUB HD FE 44P SOLDER CUP S4 - 09563004715050
CONN D-SUB HD RCPT 44P SLDR CUP
HIGH DENSITY D-SUB 44PIN FEMALE SOLDER CUP PLS4
D-Sub High Density Female connector Solder cup termination Rated current 2A Thermoplastic resin glass-fibre filled (PBTP) Steel nickel plated
HARTING 09563004715050 D-subコネクタ
Hd D-Sub Conn, Rcpt, 44Pos, Solder; No. Of Contacts:44Contacts; Gender:Receptacle; Contact Termination Type:Solder Cup; D Sub Shell Size:Db; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Rohs Compliant: Yes |Harting 09563004715050

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 56 300 4715 050
  • 0956-300-4715-050