Amphenol L77HDB44S

D Sub Connector, HD44, High Density, Receptacle, HD, 44 Contacts, DB, Solder Cup
$ 2.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77HDB44S.

Newark

Datasheet1 page22 years ago
Datasheet4 pages18 years ago

Farnell

TME

JRH Electronics

Inventory History

3 month trend:
+2.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
D Sub Connector, High Density, High Density, Receptacle, HD, 44 Contacts, DB, Solder
Conn High Density D-Sub SKT 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port Tray
Amphenol164X11809X
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket
TE Connectivity1658640-1
D Sub Connector Housing, 50 Ways, D Sub, DC, AMPLIMITE HDP-20, Receptacle, Steel Body

Descriptions

Descriptions of Amphenol L77HDB44S provided by its distributors.

D Sub Connector, HD44, High Density, Receptacle, HD, 44 Contacts, DB, Solder Cup
Conn High Density D-Sub SKT 44 POS Solder Cup ST Panel Mount 44 Terminal 1 Port
44P Female D-Sub Phosphor Bronze Gold 3 3A -55閳╁剤+155閳 D-Sub / VGA Connectors ROHS
D-Sub High Density Connectors, Input Output Connectors, Stamped Signal 3A, High Density, Straight Solder Cup, 44 Position Receptacle, Flash Gold, 3.05mm (.120in) Clear Hole, Without Bracket, Without Boardlock
CONNECTOR, HD D SUB, RCPT, 44POS; No. of Contacts: 44Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DB; Product Range: HD Series; Connector Body Material: Steel Body; Contact Material: Cop
Connector Size / Poles = DB-44 / Gender = Socket / Termination Type = Solder Cup / Termination Type = Soldering Lugs / Termination Type = Straight / Connector Material = Tin-Plated / Contact Material = Bronze / Contact Plating = Gold / Insulator Material = Glass Filled Thermoplastic / Current Rating A = 3 / Voltage Rating VAC = 300 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems