HARTING Elektronik 09474747007

Cable Assembly Round 0.8m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
$ 10.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09474747007.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-11.11%

Supply Chain

Country of OriginCzechia
Introduction Date2009-06-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

HARTING Elektronik09459711121
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 0.5m
HARTING Elektronik09459711101
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 0.5m
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m
Phoenix Contact1418109
Cable Assembly Ethernet 2m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
TE Connectivity2100357-2
Cable Assembly Cat 5e 1m 24AWG RJ Point Five to Modular Plug 8 to 8 POS PL-PL

Descriptions

Descriptions of HARTING Elektronik 09474747007 provided by its distributors.

Cable Assembly Round 0.8m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Ethernet Cables / Networking Cables RJICORD 4X2AWG 26/7 OVERM 0.8M
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
Rj Industrial Rj45 Dualboot Patch Cable, Cat5E Pur Yellow, Halogen Free, 0.8M |Harting 09474747007
RJ45 Overmolded Cat 5e 0.8 Meter Patch Cable Assembly
Cable Assemblies RJICORD 4X2AWG 26/7 OVE
RJ45 OVERMOLDEDP ATCH CABLE CA
CABLE MOD 8P8C PLUG-PLUG 2.62'
RJI CORD 4X2AWG 26/7 OVERM.,CAT5E, 0,8M,
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Connection Type A = RJ45 Plug / Connection Type B = RJ45 Plug / Cores = 8 / Length mm = 800 / Colour = Yellow / Transfer Rate Gbps = 1 / Shielding = Shielded / Category = CAT5e / Jacket Material = Polyurethane (PUR) / Conductor Material = Copper / Conductor Diameter Max. mm = 6.3

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 47 474 7007
  • 09-47-474-7007
  • 0947-474-7007
  • 9474747007