HARTING Elektronik 09454001100

Modular Connectors / Ethernet Connectors HAN MOD PLUG INSERT RJI 4POL
$ 19.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09454001100.

IHS

Datasheet1 page0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.38%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube
DuraClik™ Wire-to-Board Header, Single Row, Right Angle, 4 Circuits, Tin (Sn)
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 4 Contacts, Surface Mount Straight
TE Connectivity1241150-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD T/R
TE Connectivity1565994-4
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal
TE Connectivity1241050-2
TE Connectivity 1241050-2 MOD II Header Male Unshrouded 2x2P SMD Blister

Descriptions

Descriptions of HARTING Elektronik 09454001100 provided by its distributors.

Modular Connectors / Ethernet Connectors HAN MOD PLUG INSERT RJI 4POL
RJ45 CONNECTOR, PLUG, 8P4C, CAT5, IDC; M; RJ45 CONNECTOR, PLUG, 8P4C, CAT5, IDC; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts; Available until stocks are exhausted
Rj45 Connector, Plug, 8P4C, Cat5, Idc; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):4P4C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Cable Mount; Gender:Plugrohs Compliant: Yes |Harting 09454001100
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 4 / Insert Gender = Plug / Combustibility Class = UL 94 V-0 / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Wire Size AWG Max. AWG = 22 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 0.32 / Wire Size mm2 Min. mm² = 0.2 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 45 400 1100
  • 0945-400-1100
  • 9454001100