TE Connectivity 1565994-4

Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1565994-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-31.36%

CAD Models

Download TE Connectivity 1565994-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-03-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-1565994-4
Header, Latch Holder 2mm 1 4-Pin 3A 203nm Gold Black SMD P=2mm Horizontal Mount
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry SMD SL Tube
TE Connectivity / AMP953820-2
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA SMD Box
TE Connectivity1565994-3
Telecom and Datacom Connector, 3 Contact(s), Female, Right Angle, Surface Mount Terminal
Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA SMD Pico-SPOX T/R
Molex 504050-0491 Headers & Wire Housings, 1.5W/B Conn. Header Assembly, Embtp Pkg (4P)

Descriptions

Descriptions of TE Connectivity 1565994-4 provided by its distributors.

Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal
WTB CONN, R/A RCPT, 4POS, 1ROW, 2MM; Available until stocks are exhausted
Conn Wire to Board HDR 4 POS 2mm Solder RA Side Entry SMD Tape
RITS HDR ASSY R/A SMT TYPE 4P WITH BOSS
Pin and Socket Connectors 2MM RITS HDR 04P R/A SMT BOSS
Headers & Wire Housings 2MM RITS HDR 04P R/A SMT BOSS
Header, Latch Holder 2mm 1 4-Pin 3A SMD
RITS Interconnection System Connectors
300008004,线至板连接器, 直角插座, 4路, 1排, 2MM;
CONN HDR 4POS 0.079 GOLD SMD R/A
CONN HEADER 4POS HORIZONAL SMD
RITS HDR ASSY R/A SMT TYPE 4P WITH BOSS PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1565994-4 | Internal Number: 1565994-4 | 2 mm | TE Connectivity | RITS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty