HARTING Elektronik 09380082753

Han K 8/0 Pos. Insert 100 Amp. 10-25Mm Rohs Compliant: Yes |Harting 09380082753
$ 209.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09380082753.

IHS

Datasheet3 pages2 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-52.63%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-07-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1103401-1
Female Insert Beige 3+Ground Position Screw |Te Connectivity Amp 1-1103401-1
TE Connectivity1-1103641-1
Rectangular Power Connector, 24 Contact(s), Female, Screw Terminal, Plug
TE Connectivity1-1104205-1
Rectangular Power Connector 6 Contact(S) Female |Te Connectivity Amp 1-1104205-1
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
Amphenol Sine SystemsC146 10B003 002 4
C146 Series 3+PE Postion 400 V Brass Material Male Pin Insert Screw Terminal
Amphenol Sine SystemsC146 10B010 002 4
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Screw RA Panel Mount

Descriptions

Descriptions of HARTING Elektronik 09380082753 provided by its distributors.

Han K 8/0 Pos. Insert 100 Amp. 10-25Mm Rohs Compliant: Yes |Harting 09380082753
Han K 8/0 female axial screw insert (100A 10-25mm² / 7-3AWG)
Socket contact insert, 24B, 8 pole, equipped, axial screw connection, with PE contact, 09380082753
Conn Rectangular F 8Signal/1Ground POS Crimp ST
Rectangular Connector, 9 Contact(s), Female
Heavy Duty Power Connectors FEMALE INSER
insert Size 24 B female 100 A 690 V
HARTING 09380082753 ヘビーデューティパワーコネクタインサート
HEAVY DUTY INSERT, RCPT, 8POS, 25MM2; Product Range: Han Com Series; Heavy Duty Connector Type: Insert; No. of Contacts: 8 Contacts; Rectangular Shell Size: 24B; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Curre

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 38 008 2753
  • 0938-008-2753
  • 9380082753