TE Connectivity 1-1103641-1

Rectangular Power Connector, 24 Contact(s), Female, Screw Terminal, Plug
$ 187.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1103641-1.

IHS

Datasheet1 page8 years ago

Farnell

Factory Futures

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-11.05%

CAD Models

Download TE Connectivity 1-1103641-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-07-08
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-11-21
LTD Date2024-11-28

Related Parts

TE Connectivity1-1103401-1
Female Insert Beige 3+Ground Position Screw |Te Connectivity Amp 1-1103401-1
TE Connectivity1-1104205-1
Rectangular Power Connector 6 Contact(S) Female |Te Connectivity Amp 1-1104205-1
TE Connectivity1-1104207-1
Heavy Duty Power Connectors 6Sig+1Grnd St Pnl Mt |Te Connectivity Amp 1-1104207-1
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
Amphenol Sine SystemsC146 10B003 002 4
C146 Series 3+PE Postion 400 V Brass Material Male Pin Insert Screw Terminal
Amphenol Sine SystemsC146 10B010 002 4
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Screw RA Panel Mount

Descriptions

Descriptions of TE Connectivity 1-1103641-1 provided by its distributors.

Rectangular Power Connector, 24 Contact(s), Female, Screw Terminal, Plug
Connector Accessories Female Insert 25 POS Screw Terminal Hard Silver Loose Piece
CONNECTOR, POWER, HEAVY DUTY, SKT INSERT 24+PE HE.24 SIZE 8
TE CONNECTIVITY / HTS 1-1103641-1 Heavy Duty Connector, Insert, HTS Series, Panel Mount, Receptacle, 24 Contacts, Socket, 2 Rows
INSERT, FEMALE, SCREW, 24WAY; Series:HTS; Gender:Receptacle; No. of Contacts:24; No. of Rows:2; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:8; Contact Termination:Screw; Contact Material:Copper; Contact Plating:Silver; Approval Bodies:UL, CSA, SEV; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Plating:Silver; Contact Type:Socket; Current Rating:16A; IP/NEMA Rating:IP65; No. of Ways:24; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Screw Terminal; Voltage Rating VAC:380V; Voltage Rating VDC:450V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1103641-1.