HARTING Elektronik 09352210501

ADAPTER, RJ45 8P JACK-JACK, CAT6A; Conne; Connector Type: Adapter, In-Line; Type A: RJ45;
$ 100.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09352210501.

IHS

Datasheet2 pages3 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.02%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2011-01-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Connector Housing, KK 396 2139 Series, Receptacle, 8 Ways, 3.96 mm, 2478 Series Contacts
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
TE Connectivity5520259-4
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
TE Connectivity1546413-3
Connector; Ethernet; Sealed RJ-45; Receptacle; IP 67; w/ Jack; Panel Mount
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount

Descriptions

Descriptions of HARTING Elektronik 09352210501 provided by its distributors.

ADAPTER, RJ45 8P JACK-JACK, CAT6A; Conne; Connector Type:Adapter, In-Line; Type A:RJ45;
Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Han® Cat 6
Hanreg PushPull RJ45 Gender changer AIDA compliant Conductor cross-section
Ethernet & Telecom Connectors HAN PP RJ4
Harting Han PushPull RJ45 Genderchanger - 09352210501
Han PushPull RJ45 Cat6a Gender Changer, metal
HARTING , Han PushPull, , 1.75A, 50 V
HANP USHPULL RJ45 GENDERCHANGE

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-35-221-0501
  • 0935-221-0501
  • 9352210501