HARTING Elektronik 09340032601

Pin contact insert, 10B, 5 pole, equipped, screw connection, with PE contact, 09340032601
$ 21.232
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09340032601.

IHS

Datasheet3 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-0.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1103402-1
Connector Accessories Male Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
TE Connectivity1-1103400-1
CONNECTOR, POWER, HEAVY DUTY, PIN INSERT SZ 1 3+PE HA.3
TE Connectivity / AMP7-1103634-1
Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal
Amphenol Sine SystemsC146 10A003 002 4
Conn Heavy-Duty Rectangular M 3Signal/1Ground POS Screw ST Panel Mount
Amphenol Sine SystemsC146 D10 001 E8
Pin Module 10 Pos Stamped Rohs Compliant: Yes |Amphenol Sine/tuchel C146-D10-001-E8
Amphenol Communications SolutionsDWRT210PV21602
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09340032601 provided by its distributors.

Pin contact insert, 10B, 5 pole, equipped, screw connection, with PE contact, 09340032601
RECTANGULAR INSERT, PLUG, 3POS, SCREW, S; RECTANGULAR INSERT, PLUG, 3POS, SCREW, SIZE 10B; Series:Han HV E; No. of Contacts:3; No. of Rows:2; Gender:Plug; Rectangular Shell Size:10B; Contact Gender:Pin; Contact Termination:Screw; Contact Material:Copper; Insert Type:Power
RECTANGULAR PLUG INSERT, 3+2 RELAY, 10B, 14-18AWG, SCREW, 600V, HAN HV E SERIES
Han Power Connector Inserts HAN HV E 16A MALE SCREW TERMINATION
Han 3HvE (High Voltage) male screw terminal insert
Conn Rectangular M 3 POS Screw ST Panel Mount
Rectangular Connector, 6 Contact(s), Male
Harting Han HvE 3 Pos. M Insert Screw
HARTING 09340032601 ヘビーデューティパワーコネクタインサート
insert Size 10 B male 16 A 830 V

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 34 003 2601
  • 09-34-003-2601
  • 0934-003-2601
  • 9340032601