HARTING Elektronik 09330162616

Rectangular Plug Insert, 16+PE, 16B, 14-26AWG, Cage Clamp, 500V, Han Es Series
$ 26.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330162616.

IHS

Datasheet3 pages3 years ago

Farnell

Future Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+23.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1103402-1
Connector Accessories Male Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
TE Connectivity1-1103400-1
CONNECTOR, POWER, HEAVY DUTY, PIN INSERT SZ 1 3+PE HA.3
TE Connectivity / AMP7-1103634-1
Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal
Amphenol Sine SystemsC146 10A003 002 4
Conn Heavy-Duty Rectangular M 3Signal/1Ground POS Screw ST Panel Mount
Amphenol Sine SystemsC146 D10 001 E8
Pin Module 10 Pos Stamped Rohs Compliant: Yes |Amphenol Sine/tuchel C146-D10-001-E8
Conn Drawer Connector PL 4Power/24Signal POS Solder ST Thru-Hole 28 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09330162616 provided by its distributors.

RECTANGULAR PLUG INSERT, 16+PE, 16B, 14-26AWG, CAGE CLAMP, 500V, HAN ES SERIES
Heavy Duty Connector Insert, 16+Pe Signal, Han Es Series, 17, 2, Plug, 16B, Pin Rohs Compliant: Yes |Harting 09 33 016 2616
Pin insert, Han ES24-pin Cross-section: 2.5 mm² Gender of contacts: Male Gender of housing: Female Series: Han ES Size: 24B Termination type: Spring Clamp Terminals Poles: 24 Rated voltage: 400 VAC / 450 VDC
PLUG, HAN16E, 16WAY; Product Range: Han ES Series; Heavy Duty Connector Type: Insert; No. of Contacts: 17 Contacts; Rectangular Shell Size: 16B; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Rating: 16A; SVHC: No SVH

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 016 2616
  • 09-33-016-2616
  • 0933-016-2616
  • 9330162616