HARTING Elektronik 09330162611

Pin contact insert, 16B, 32 pole, equipped, screw connection, with PE contact, 09330162611
$ 17.355
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330162611.

IHS

Datasheet3 pages2 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1103402-1
Connector Accessories Male Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
TE Connectivity1-1103400-1
CONNECTOR, POWER, HEAVY DUTY, PIN INSERT SZ 1 3+PE HA.3
TE Connectivity / AMP7-1103634-1
Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal
Amphenol Sine SystemsC146 10A003 002 4
Conn Heavy-Duty Rectangular M 3Signal/1Ground POS Screw ST Panel Mount
Amphenol Sine SystemsC146 D10 001 E8
Pin Module 10 Pos Stamped Rohs Compliant: Yes |Amphenol Sine/tuchel C146-D10-001-E8
Amphenol Communications SolutionsDWRT210PV21602
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09330162611 provided by its distributors.

Pin contact insert, 16B, 32 pole, equipped, screw connection, with PE contact, 09330162611
RECTANGULAR PLUG INSERT, 32+PE, 32B, 14-18AWG, SCREW, 500V, 16A, HAN E SERIES
Harting 09 33 016 2611 Han® 16 E Male Screw Terminal 17-32 0.75-2.5mm²
Han Power Connector Inserts HAN E 32P M SCREW SCREW TERMINATION
Han 32E - 16E male screw terminal insert (marked 17-32)
Screw Male Insert 16P 16A 500V
Conn Rectangular M 16 POSCrimp ST Panel Mount
Rectangular Connector, 17 Contact(s), Male
HARTING 09330162611 ヘビーデューティパワーコネクタインサート
insert Size 16 B male 16 A 500 V
HAN16E SCR TER M HOUSING 17-32
HEAVY DUTY INSERT, PLUG, 32POS, 2.5MM2; Product Range: Han E Series; Heavy Duty Connector Type: Insert; No. of Contacts: 32 Contacts; Rectangular Shell Size: 32B; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Ratin
RECTANGULAR HAN INSERT, PLUG 16POS SCREW; RECTANGULAR HAN INSERT, PLUG 16POS SCREW; Series:Han E; No. of Contacts:16; No. of Rows:2; Gender:Plug; Contact Gender:Pin; Contact Termination:Screw; Contact Material:Copper Alloy; Contact Plating:(Not Available)

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330162611
  • 09 33 016 2611
  • 09-33-016-2611
  • 0933-016-2611
  • 9330162611