HARTING Elektronik 09330162601

Harting 09 33 016 2601 Han E Pin inset 16+PE Screws 10pcs industrial use
$ 15.192
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330162601.

IHS

Datasheet3 pages3 years ago

Farnell

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-21.77%

CAD Models

Download HARTING Elektronik 09330162601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2-1103416-3
Conn Heavy-Duty Rectangular M 16Signal/1Ground POS Crimp ST Panel Mount Loose Piece
TE Connectivity770583-1
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Plug
CONN HEADER VERT 16POS 3MM / Connector Header Through Hole 16 position 0.118" (3.00mm)
TE Connectivity5103309-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 16 Contacts, Through Hole Straight
Connector Wire to Board Header 16 Position 3mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of HARTING Elektronik 09330162601 provided by its distributors.

Harting 09 33 016 2601 Han E Pin inset 16+PE Screws 10pcs industrial use
Heavy Duty Connector Insert, 16+Pe Signal, Han E Series, 17, 2, Plug, 16B, Socket Rohs Compliant: Yes |Harting 0933 016 2601
PLUG, HAN16E, 16WAY; Product Range: Han E Series; Heavy Duty Connector Type: Insert; No. of Contacts: 17 Contacts; Rectangular Shell Size: 16B; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Rating: 16A; SVHC: No SVHC
Socket insert Han E 16-pin Cross-section: 2.5 mm² Gender of contacts: Female Gender of housing: Male Series: Han E Size: 16B Termination type: Screw Connection Poles: 16 Rated voltage: 400 VAC / 450 VDC

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330162601
  • 09 33 016 2601
  • 09-33-016-2601
  • 0933 016 2601
  • 0933-016-2601
  • 9330162601