HARTING Elektronik 09330104729

Han 10ES AV Terminal Block Female Left Hand SK (cage clamp)
$ 100.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330104729.

IHS

Datasheet3 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1103401-1
Connector Accessories Insert Female 3 POS Polycarbonate Loose Piece
TE Connectivity1-1104205-1
Rectangular Power Connector 6 Contact(S) Female |Amp Te Connectivity 1-1104205-1
TE Connectivity1-1104207-1
Heavy Duty Power Connectors 6Sig+1Grnd St Pnl Mt |Amp Te Connectivity 1-1104207-1
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09330104729 provided by its distributors.

Han 10ES AV Terminal Block Female Left Hand SK (cage clamp)
HAN ES AV POS. 10 INSERT TERM. BLOCK LEF | HARTING 09330104729
Rectangular Connector, 11 Contact(s), Female
Heavy Duty Power Connectors FEMALE INSER
insert Size 10 B female 16 A 500 V
INSERT FMALE 10P+1GND TERM BLOCK
Heavy Duty Insert, Rcpt, 10Pos, 2.5Mm2; Product Range:Han Es Av Series; Heavy Duty Connector Type:Insert; No. Of Contacts:10 Contacts; Rectangular Shell Size:10B; Gender:Receptacle; Heavy Duty Contact Type:Cage Clamp Socket; Current Rohs Compliant: Yes |Harting 09330104729

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 010 4729
  • 0933-010-4729
  • 9330104729