HARTING Elektronik 09330102791

Rectangular Socket Insert, 10+PE, 14-17AWG, Screw, 400V, Han Thermocouple Series
$ 157.667
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330102791.

IHS

Datasheet2 pages2 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.37%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1104205-1
Rectangular Power Connector 6 Contact(S) Female |Amp Te Connectivity 1-1104205-1
TE Connectivity1-1104207-1
Heavy Duty Power Connectors 6Sig+1Grnd St Pnl Mt |Amp Te Connectivity 1-1104207-1
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of HARTING Elektronik 09330102791 provided by its distributors.

RECTANGULAR SOCKET INSERT, 10+PE, 14-17AWG, SCREW, 400V, HAN THERMOCOUPLE SERIES
Han 10B female 5pair Type J Thermocouple, screw terminal
Rectangular Connector, 11 Contact(s), Female
Heavy Duty Power Connectors FEMALE INSER
HARTING 09330102791 ヘビーデューティパワーコネクタインサート
HAN 10E-F-SCREW FE(AU)/CU NI T
INSERT FEMALE 10POS+1GND SCREW
Heavy Duty Conn, Insert, Rcpt, 10+Pe Pos; Product Range:Han-E Series; Heavy Duty Connector Type:Insert; No. Of Contacts:10+Pe Contacts; Rectangular Shell Size:10B; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket Rohs Compliant: Yes |Harting 09330102791

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-33-010-2791
  • 0933-010-2791
  • 9330102791