HARTING Elektronik 09330062601

Heavy Duty Connector, 6+PE Signal, Han E Series, Insert, 7 Contacts, 6B, Plug, Screw Pin
$ 10.128
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330062601.

IHS

Datasheet3 pages2 years ago

Newark

Future Electronics

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity963357-5
6 Position Through Hole Dual Row Tab Contact Junior Timer Connector
TE ConnectivityT2040063101-000
Heavy Duty Power Connectors 6P 2R 16A 500V Plug 20-14 AWG SpringCont
TE Connectivity1-1103634-1
Pin contact insert, 3, 6 pole, equipped, screw connection, with PE contact, 1-1103634-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity350715-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
Mini-Fit Jr. Through Hole PCB Header, Straight, 6 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of HARTING Elektronik 09330062601 provided by its distributors.

Heavy Duty Connector, 6+PE Signal, Han E Series, Insert, 7 Contacts, 6B, Plug, Screw Pin
Pin contact insert, 6B, 6 pole, equipped, screw connection, with PE contact, 09330062601
HAN 6 Position Male Insert Plug 500 V Insert Screw Terminal Connector
RECTANGULAR PLUG INSERT, 6+PE, 6B, 14-18AWG, SCREW, 600V, 16A, HAN E SERIES
Han Power Connector Inserts HAN E 6P MALE SCREW SCREW TERMINATION
Harting Han E 06 Pos. M Insert Screw - 09330062601
Rectangular Connector, 7 Contact(s), Male
IC FLASH 32MBIT SPI/QUAD 8SOIC
Heavy Duty Power Connectors HAN E 6P MAL
Conn M 6Signal/1Ground POS Crimp ST
insert Size 6 B male 16 A 500 V
HAN 6E SCREW TERM M HOUSING WP
INSERT, MALE, DUAL ROW, 6 WAY; Product Range: Han E Series; Heavy Duty Connector Type: Insert; No. of Contacts: 7 Contacts; Rectangular Shell Size: 6B; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Rating: 16A; SVHC
Series = Han E / For Shell Size = 6B / Positions = 6 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 500 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 18 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.75 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330062601
  • 09 33 006 2601
  • 09-33-006-2601
  • 09.33.006.2601
  • 0933 006 2601
  • 0933-006-2601
  • 09330062601.
  • 9330062601