HARTING Elektronik 09330006206

Crimp Contact, 3.0 MM2, 12 AWG, 16 A, Silver Plated, Series Han E
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006206.

IHS

Datasheet2 pages2 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

HQonline

Inventory History

3 month trend:
+54.11%

Supply Chain

Country of OriginGermany
Introduction Date2004-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / Cannon031-8556-110
Connector Accessory, Contact, Copper Alloy
Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO
Amphenol Industrial10-597109-171
ER CON 16 SKT CRIMP SILVER | Amphenol Industrial 10-597109-171
ITT / Cannon031-8555-110
Connector Accessory, Contact, Copper Alloy
ITT / CannonVG95234S15
ITT CANNON VG95234S15 Circular Connector Contact, VG95234, Socket, 18 AWG, 16 AWG, Crimp, Silver Plated Contacts
2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel

Descriptions

Descriptions of HARTING Elektronik 09330006206 provided by its distributors.

CRIMP CONTACT, 3.0 MM2, 12 AWG, 16 A, SILVER PLATED, SERIES HAN E
Harting Han E F Crimp Contact Ag 3qmm/AWG 1 - 09330006206
Contact SKT Crimp ST Cable Mount 12AWG
Crimp Contact Female Han E 3mm² CuAg
Han E F Crimp Contact Ag Awg, PK 100
CONTACT H.D. CRIMP SOCKET 12AWG
HAN E F CRIMP CONTACT AG 3.0MM
Gender of contacts = Female / Contact material = Silver-Plated / Cross-section max. mm² = 3 / Max. cross-section AWG AWG = 12 / Series = Han E® / Rated current = 16
CONTACT, FEMALE, 12AWG, CRIMP; Connector; CONTACT, FEMALE, 12AWG, CRIMP; Connector Type:Contact, Crimp; Series:Han; For Use With:HAN EEE Connectors; Contact Plating:Silver; Contact Gender:Socket; Contact Termination:Crimp; Connector Type:Contact; Wire Size (AWG):12

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330006206
  • 09 33 000 6206
  • 09-33-000-6206
  • 0933-000-6206
  • 9330006206