HARTING Elektronik 09320463001

Pin contact insert, 24B, 46 pole, unequipped, crimp connection, with PE contact, 09320463001
$ 30.044
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09320463001.

ODG (Origin Data Global)

Datasheet2 pages3 years ago

Farnell

Newark

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-4.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1418362-1
Conn Shrouded Header (4 Sides) HDR 62 POS Solder ST Thru-Hole Tray
TE Connectivity1-1452228-9
Tab Header 92Pos./ Try |Amp Te Connectivity 1-1452228-9
TE Connectivity1-1823504-1
Headers & Wire Housings 124POS, MIXED,HEADER ASSY
Amphenol Sine SystemsC146 10A005 500 12
Rectangular Insert PIN 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
TE Connectivity2-1104016-3
Rectangular Power Connector, 48 Contact(s), Male, Crimp Terminal

Descriptions

Descriptions of HARTING Elektronik 09320463001 provided by its distributors.

Pin contact insert, 24B, 46 pole, unequipped, crimp connection, with PE contact, 09320463001
Heavy Duty Connector Insert, 46+Pe, Less Contacts, Han Ee Series, 47, 4, Plug, 24B Rohs Compliant: Yes |Harting 0932 046 3001
INSERT, MALE, HAN46EE, CRIMP; Product Range: Han EE Series; Heavy Duty Connector Type: Insert; No. of Contacts: 46 Contacts; Rectangular Shell Size: 24B; Gender: Plug; Heavy Duty Contact Type: Crimp Pin - Contacts Not Supplied
Series = Han EE / For Shell Size = 24B / Positions = 46 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Crimp / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 32 046 3001
  • 09-32-046-3001
  • 0932 046 3001
  • 0932-046-3001
  • 932046-3001
  • 9320463001