Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1418362-1

TE Connectivity Wire-to-Board Connector, Automotive Plug, AMP MCP 1.5/2.8 Series, 62-Pos TH
$ 19.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1418362-1.

Sager Electronics

Technical Drawing1 page10 years ago

TE Connectivity

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+12.25%

CAD Models

Download TE Connectivity 1-1418362-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-963484-1
Conn Shrouded Header (4 Sides) HDR 70 POS 5mm Solder RA Thru-Hole Automotive Tray
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 1 Port, Black, Peg, Lead-Free
TE Connectivity6437288-3
Conn Shrouded Header (4 Sides) RCP 60 POS 1.5mm Solder RA Side Entry Thru-Hole Automotive Tube
TE Connectivity6437288-5
CONN HEADER R/A 60POS 3MM / Connector Header Through Hole, Right Angle 60 position 0.118" (3.00mm)
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 45 Contacts, Through Hole
Conn Unshrouded Header HDR 54 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1-1418362-1 provided by its distributors.

TE Connectivity Wire-to-Board Connector, Automotive Plug, AMP MCP 1.5/2.8 Series, 62-Pos TH
Conn Shrouded Header (4 Sides) HDR 62 POS Solder ST Thru-Hole Tray
62 Position 4 Row Push-Pull Through Hole Header Connector
AMP MCP 1.5/2.8 SERIES,62WAY THROUGH HOLE PLUGWIRE TO BOARD CONN, W/ SOLDER TERM
Connector, Rectnglr, Plug, 62Pos, Pcb; |Te Connectivity 1-1418362-1
Combination Line Connector, 62 Contact(s), Male, Solder Terminal
MCP 1.5/2.8 MIXED 62 POS TAB HEADER RAK
Headers & Wire Housings 62 POS MIXED HDR CODA
IC TXRX BIDIR 16BIT LV 48TSSOP
Crimping Terminal Rubber Shell
CONNECTOR, RECTNGLR, PLUG, 62POS, PCB; No. of Contacts:62Contacts; Product Range:MCP Series; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:4mm; Gender:Plug; Contact Gender:Pin; Contac
62 POS MIXED HEADER CODA PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 62 Number of Rows: 3 4 Centerline (Pitch): 5 mm 4 mm Vertical Wire-to-Board 62 3 | Leavyseal Connector Header | Part Number: 1-1418362-1 | Internal Number: 1-1418362-1 | 5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty