HARTING Elektronik 09320323011

Pin contact insert, 32B, 64 pole, unequipped, crimp connection, with PE contact, 09320323011
$ 29.073
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09320323011.

IHS

Datasheet3 pages2 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Telecom and Datacom Connector, 30 Contact(s), Male, Straight, Wire Terminal, Locking, Plug
TE Connectivity1102897-1
Heavy Duty Power Connectors Crimp ST Panel Mount Conn Rect M 18POS
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
TE Connectivity1658674-1
Conn High Density D-Sub PIN 78 POS Crimp ST Panel Mount 78 Terminal 1 Port Package
2.50Mm 3.50Mm 3.70Mm Cmc Header Right-Angle 48 Ci Rohs Compliant: Yes |Molex 500762-0481
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 1 Port, Black, Peg, Lead-Free

Descriptions

Descriptions of HARTING Elektronik 09320323011 provided by its distributors.

Pin contact insert, 32B, 64 pole, unequipped, crimp connection, with PE contact, 09320323011
CONNECTOR, POWER, HEAVY DUTY, MALE INSERT HAN EE 64 POLES
Harting Han 32 EE-M-Crimp Term. (33-64) - 09320323011
Han 64EE - 32EE male crimp insert marked 33-64
Rectangular Connector, 65 Contact(s), Male
insert Size 16 B male 16 A 500 V
HAN 64 EE MALE INSERT; Connector Type:Rectangular; Series:HAN EE; Gender:Plug; No. of Contacts:64; No. of Rows:4; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:32B; Contact Termination:Crimp ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 32 032 3011
  • 09-32-032-3011
  • 0932-032-3011
  • 9320323011