HARTING Elektronik 09300240408

Wall bushing housing, size 24B, polycarbonate, cross bow locking, IP65, 09300240408
$ 43.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300240408.

IHS

Datasheet2 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
-31.48%

Supply Chain

Country of OriginGermany
Introduction Date2011-09-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Connector Accessories CF Card Ejector Right Side Button Stainless Steel 50 Position Tray
TE Connectivity1546414-4
TE Connectivity 1546414-4 Ethernet Connector Female BLKHD Unshrouded W/Cable
TE Connectivity1-1103401-1
Female Insert Beige 3+Ground Position Screw |Te Connectivity Amp 1-1103401-1
Modular Connectors / Ethernet Connectors MDJCK BLIND PLUG DUST CVR 8/8
TE Connectivity1103015-2
Mdl2.8.bu.c |Te Connectivity Amp 1103015-2
Amphenol Communications SolutionsMRJ5381M1
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, M3x0.5, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09300240408 provided by its distributors.

Wall bushing housing, size 24B, polycarbonate, cross bow locking, IP65, 09300240408
Panel feed through housings 24 B polycarbonate Style Low construction
CONNECTOR POWER HEAVY DUTY HAN 24 B SPLIT HOOD, HAN B SERIES
Harting Han Split Hood 24 B - 09300240408
24B Han Split Hood for 4 cable entries
CONN HOOD TOP ENTRY QUAD SZ24B
SPLIT HOOD, SIZE 24B, METAL; Series:Han;; SPLIT HOOD, SIZE 24B, METAL; Series:Han; Accessory Type:Split Hood; For Use With:4 Cable Entries Connectors; Connector Shell Size:24B; Connector Body Material:Metal; Enclosure Material:Metal; External Depth:120"; External Height:28"

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 024 0408
  • 09-30-024-0408
  • 0930-024-0408