HARTING Elektronik 09300101301

Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resista
$ 22.702
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300101301.

IHS

Datasheet2 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.51%

Supply Chain

Country of OriginMainland China
Introduction Date2013-03-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol IndustrialPT02A-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E10SL-3S-B
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonXLR431
Conn XLR Connector F 4 POS ST Panel Mount 4 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09300101301 provided by its distributors.

Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resista
Bulkhead Housing 180° 10B Shell Size Powder Die Cast Aluminum Double Lock Han®
Housings bulkhead mounting 10 B aluminium die-cast powder-coated IP67
PANEL MOUNT, 10B, DOUBLE LEVER, IP65, ALUMINIUM DIE-CAST, HAN B SERIES
Harting Han 10B-Base Panel 2 Levers IP 67 - 09300101301
HARTING 09300101301BULKHEAD HOUSING, HAN 10B INSERT
Rectangular Connector Housing,117.6 mm L
HAN 10B-BASEP ANEL 2 LEVERS IP
HAN 10B BULKHEAD MNTED HOUSING
BULKHEAD HOUSING, HAN 10B INSERT; Product Range:Han B Series; Connector Mounting:Bulkhead Mount; Rectangular Shell Size:10B; For Use With:Han 10B Hoods & Inserts; Locking Type:2 Lever; Connector Body Material:Aluminium Body RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0930-010-1301
  • 09300101301.
  • 9300101301