HARTING Elektronik 09212643001

Rectangular Plug Insert, 64+PE, 24B, 14-26AWG, Crimp, 250V, 10A, Han Hmc Series
$ 36.739
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09212643001.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+149%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-05-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1102897-1
Heavy Duty Power Connectors Crimp ST Panel Mount Conn Rect M 18POS
Telecom and Datacom Connector, 30 Contact(s), Male, Straight, Wire Terminal, Locking, Plug
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
TE Connectivity1658674-1
Conn High Density D-Sub PIN 78 POS Crimp ST Panel Mount 78 Terminal 1 Port Package
2.50Mm 3.50Mm 3.70Mm Cmc Header Right-Angle 48 Ci Rohs Compliant: Yes |Molex 500762-0481
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 1 Port, Black, Peg, Lead-Free

Descriptions

Descriptions of HARTING Elektronik 09212643001 provided by its distributors.

RECTANGULAR PLUG INSERT, 64+PE, 24B, 14-26AWG, CRIMP, 250V, 10A, HAN HMC SERIES
Han 64D male crimp insert, High Mating Cycle Version
HARTING 09212643001RECTANGULAR INSERT, PLUG, 64 POSITION
Conn Rectangular M 64 POS Crimp ST Panel Mount
Rectangular Connector, 65 Contact(s), Male
Harting Han 64D-HMC-M-c - 09212643001
insert Size 24 B male 10 A 250 V
Rectangular Insert, Plug, 64 Position; Product Range:Han D Hmc Series; No. Of Contacts:65Contacts; Rectangular Shell Size:24B; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied; Current Rating:10A; No. Of Rows:4 Rohs Compliant: Yes |Harting 09212643001

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-21-264-3001
  • 0921-264-3001
  • 09212643001.