HARTING Elektronik 09200103101

Socket contact insert, 10A, 10 pole, unequipped, crimp connection, with PE contact, 09200103101
$ 16.737
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200103101.

Inventory History

3 month trend:
-36.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5536649-1
TE Connectivity 5536649-1 Connector High Speed Modular Female Shrouded 2X005P
Conn HSSDC2 RCP 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Embossed T/R
TE Connectivity178214-1
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity6-1415034-1
Other Switches; 6-1415034-1; TE CONNECTIVITY; Yes; 14; 12 A; 240 V

Descriptions

Descriptions of HARTING Elektronik 09200103101 provided by its distributors.

Socket contact insert, 10A, 10 pole, unequipped, crimp connection, with PE contact, 09200103101
RECTANGULAR INSERT, RCPT, 10A, 10+GND; S; RECTANGULAR INSERT, RCPT, 10A, 10+GND; Series:Han A; No. of Positions:10; No. of Rows:2; Gender:Receptacle; Insert Type:Power; Rectangular Shell Size:10A; For Use With:Han 1 Female Crimp Contacts, Housings and Hoods
RECTANGULAR SOCKET INSERT, 10+PE, SIZE 10A, 12-26AWG, CRIMP, 16A, HAN A SERIES
Harting 09 20 010 3101 Socket Insert 1pc Sturdy reliable connection
Connector Accessories Insert Straight Polycarbonate Pebble Gray
Rectangular Connector, 11 Contact(s), Female
HARTING 09200103101 ヘビーデューティパワーコネクタインサート
insert Size 10 A female 16 A 250 V
Harting Han 10A-BU-C - 09200103101
Rectangular Connector Insert,16 A
INSERT FEMALE 10POS+1GND CRIMP
HEAVY DUTY INSERT, RCPT, 10POS, 4MM2; Product Range: Han A Series; Heavy Duty Connector Type: Insert; No. of Contacts: 10 Contacts; Rectangular Shell Size: 10A; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket - Conta

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9200103101
  • 09 20 010 3101
  • 09-20-010-3101
  • 0920-010-3101
  • 9200103101