Molex 747030007

Conn HSSDC2 RCP 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 747030007.

_legacy Avnet

Datasheet2 pages13 years ago

IHS

Factory Futures

Electro Sonic

Newark

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-06-17
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2015-12-30
LTD Date2015-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

1.27mm Pitch HSSDC2 Receptacle, Shielded, Right-Angle, Single Row, 7 Circuits
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5558344-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity5555163-1
TE Connectivity 5555163-1 Ethernet Connector 6P6C Male R/A Unshrouded LO PRO
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat5e, Shielded, Without Magnetics, THT
Modular Connectors / Ethernet Connectors 8POS R/A SMT 2 PORTS LOW PROFILE INVERT

Descriptions

Descriptions of Molex 747030007 provided by its distributors.

Conn HSSDC2 RCP 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Embossed T/R
Telecom & Ethernet Connectors HSSDC2 R/A RECPT 7P Infiniband keyed
Terminal Connector Receptacle 0.5A 30V 7-Pos.
Telecom and Datacom Connector, 7 Contact(s), Female, Right Angle, Solder and Surface Mount Terminal, Locking, Receptacle
CONN RECEPT 7POS SHIELD RT ANG
NON-FULL REEL 74703-0007 HSSDC2 INFINIBAND DROPIN
CUT TAPE - HSSDC2 INFINIBAND DROP-IN ASS T&R
HSSDC2 Infiniband DropIn Assy TR
Connector, Hssdc2, Rcpt, 7Pos, Smt; No. Of Contacts:7Contacts; Gender:Receptacle; Connector Type:Hssdc2; Contact Termination Type:Surface Mount; Product Range:74703 Series; Connector Mounting:Pcb Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 74703-0007

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0747030007
  • 74703-0007