HARTING Elektronik 09200042733

Socket contact insert, 3A, 4 pole, equipped, spring connection, with PE contact, 09200042733
$ 13.884
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200042733.

IHS

Datasheet3 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
-20.27%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1103637-3
Conn Heavy-Duty Rectangular SKT 10Signal/1Ground POS Crimp ST Panel Mount Loose Piece
Amphenol Communications Solutions69901-107LF
2x8 PCB Header, Right Angle, 3.3mm (0.13inch) Solder tail, Silver Gray
TE Connectivity2-1103641-3
Rectangular Power Connector, 24 Contact(s), Female, Screw Terminal, Plug
TE Connectivity7-1103637-1
Conn Heavy-Duty Rectangular SKT 10Signal/1Ground POS ST Panel Mount Loose Piece
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09200042733 provided by its distributors.

Socket contact insert, 3A, 4 pole, equipped, spring connection, with PE contact, 09200042733
RECTANGULAR SOCKET INSERT, 4+PE, SIZE 3A, 14-20AWG, QUICK-LOCK, HAN A SERIES
Heavy Duty Power Connectors 4+GND FEMALE INSERT QUICK LOCK TERM
Conn Rectangular F 4 POS Crimp ST Cable Mount
Rectangular Connector, 5 Contact(s), Female
Han 4A female quicklock insert (20-14AWG)
Han 4A - Female - Quick Lock 20-14 AWG
HARTING 09200042733 ヘビーデューティパワーコネクタインサート
Harting Han 4A-F-QL - 09200042733
INSERT FEMALE 4POS+1GND PUSH IN
Heavy Duty Insert, Rcpt, 4+Pe, 2.5Mm2; Product Range:Han A Series; No. Of Contacts:5Contacts; Rectangular Shell Size:3A; Gender:Receptacle; Heavy Duty Contact Type:Push Lock Socket; Current Rating:10A; Wire Size Awg Max:- Rohs Compliant: Yes |Harting 09200042733
Series = Han A / For Shell Size = 3A / Positions = 4 / Insert Gender = Socket / Current Rating A = 10 / Voltage Rating V = 400 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Han-Quick Lock / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9200042733
  • 09 20 004 2733
  • 09-20-004-2733
  • 0920-004-2733
  • 09200042733.
  • 9200042733