HARTING Elektronik 09200030720

Harting 09 20 003 0720 Han® 3 A Hood Coupler Top Entry Cable Thermoplastic
$ 6.211
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200030720.

IHS

Datasheet2 pages2 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-5.01%

Supply Chain

Country of OriginRomania
Introduction Date2010-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity103653-3
CONN PLUG 4POS .1" POL UNLOAD / 4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Conn Modular Jack Receptacle 4 POS 1.27mm Solder RA Through Hole 4 Terminal Single Port Tray
Connector Housing Wire to Board Receptacle 4 Position 1.5 mm Straight Cable Mount Bag
TE Connectivity1445389-3
CPC Miniature Free Hanging Receptacle 4 Position Circular Plastic Connector
Connector Housing, Micro-Latch 51065, Receptacle, 4 Ways, 2 mm, 50212 Crimp Terminal

Descriptions

Descriptions of HARTING Elektronik 09200030720 provided by its distributors.

Harting 09 20 003 0720 Han® 3 A Hood Coupler Top Entry Cable Thermoplastic
Heavy Duty Power Connectors 3A CBL TO CBL PG11 GREY PLASTIC 1 LEVER
Hood - Coupling Connector Bottom Entry PG11 3A IP44
Harting Han 3A-HCC/P-DL-1Pg11-grey - 09200030720
Hood 180° 3 Shell Size Powder Thermoplastic
Hoods cable to cable 3 A thermoplastic IP67
HOOD PLASTIC GREY 32.2 MM 56 MM PG11 CABLE ENTRY
Harting Han A Hood Coupler Thermoplastic 1
Coupling housing, Han 3 A plast, Han A®
Han plastic coupling hood,PG11 size 3A
CONN HOOD CPLNG BOTTOM SZ3A PG11
HAN 3A PG 11 TOP ENTRY HOUSING
HOOD, TOP ENTRY, 3A, PG11, 1 LEVER; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: PC (Polycarbonate) Body; Locking Type: 1 Lever; Rectangular Shell Size: 3A; For Use With: Harting Han A Series Heavy Dut
Hood; For Use With:Han 3A, Single Lever, Cable-to-Cable; Enclosure Material:Plastic; Connector Shell Size:3A; Series:Han Q; Connector Type:Top Entry Hood; External Depth:24"; External Height:56"; External Width:24" ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 20 003 0720
  • 09-20-003-0720
  • 0920-003-0720
  • 9200030720