HARTING Elektronik 09200030306

Dust Cap/Cover, Hinged With Seal, Cover, Metal Body Rohs Compliant: Yes |Harting 09 20 003 0306
$ 29.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200030306.

IHS

Datasheet3 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-33.75%

Supply Chain

Country of OriginRomania
Introduction Date2013-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
Amphenol Sine SystemsRT0W71626PNH
Jam Nut Receptacle, Male, IP67 Sealed Metal Bayonet Coupling Connector, 20AWG, 5A/150V
TE Connectivity2008615-2
RJ-45 Connector Receptacle 8 Position Single Port Straight Panel Mount

Descriptions

Descriptions of HARTING Elektronik 09200030306 provided by its distributors.

Dust Cap/Cover, Hinged With Seal, Cover, Metal Body Rohs Compliant: Yes |Harting 09 20 003 0306
CONNECTOR POWER HEAVY DUTY BULKHEAD MOUNTING HAN 3A 1 LEVER LCK, HAN A SERIES
Han A Series Size 3 A Bottom Entry Locking Clip IP44 Cover with Seal
Bulkhead housing, size 3A, zinc die casting, longitudinal bow locking, IP44/IP65/IP67, 09200030306
Housings bulkhead mounting 3 A zinc die-cast powder-coated
Harting Han 3A-agg-QB-K Kappe mit Dichtung - 09200030306
Accessory Type = Protective Cap / For use with = Han A
Backshell Housing Straight Zinc Die Cast Gray
Rectangular Connector Housing,33.6 mm L
HINGED COVER, 3A, HSG, WITH SEAL
CONN BASE BOTTOM ENTRY SZ3A IP44
HINGED COVER, 3A, HSG, WITH SEAL; Accessory Type: Cover; For Use With: Han A Series Connectors; Connector Body Material: Metal Body; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting Orientation: Panel; Gasket

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 20 003 0306
  • 09-20-003-0306
  • 0920-003-0306
  • 9200030306