HARTING Elektronik 09162083001

Han 108DD male crimp insert, High Mating Cycle Version
$ 49.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09162083001.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+298%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-05-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2-1103208-3
Rectangular Power Connector, 72 Contact(s), Male, Crimp Terminal
TE Connectivity207442-1
Connector, Soft Shell; Plug; 18; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity1-640525-0
Connector, Soft Shell; 250 V; 9 A (Max.); 24; Nylon; Brick Red; Matrix; Plug
Array,Male Pins 2.8mm 6 72pin 12mm 16.1mm 760nm SMD,P=2.8mm 44.22mm*21.82mm
HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Open End, 72 Circuits
HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Closed End, 72 Circuits

Descriptions

Descriptions of HARTING Elektronik 09162083001 provided by its distributors.

Han 108DD male crimp insert, High Mating Cycle Version
HARTING 09162083001RECTANGULAR INSERT, PLUG, 108 POSITION
Conn Rectangular M 108 POS Crimp ST Cable Mount
CONNECTOR POWER HEAVY DUTY HAN 108DD- HMC-M-C
Harting Han 108DD-HMC-M-c - 09162083001
HARTING , Han DD HMC, , , M3 x 10
RECTANGULAR INSERT, PLUG, 108 POSITION;; RECTANGULAR INSERT, PLUG, 108 POSITION; Product Range: Han DD HMC Series; Gender: Plug; Rectangular Shell Size: 24B; No. of Contacts: 109Contacts; Heavy Duty Contact Type: Crimp Pin -
Rectangular Insert, Plug, 108 Position; Rango De Producto:Serie Han Dd Hmc; Núm. De Posiciones:109; Núm. De Filas:6; Género:Macho; Tipo De Inserción:Señal; Tamaño De Carcasa Rectangular:24B; Para Usar Con:Han D Hmc Pin Crimp Contacts |Harting 09162083001

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-16-208-3001
  • 0916-208-3001
  • 09162083001.