HARTING Elektronik 09150006291

Han DD and DDD Double female contact for PCB Adapter, Silver (for DD inserts and DDD module)
$ 1.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09150006291.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-80.30%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-03-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol RFB6251C1-NT3G-50
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Phosphor Bronze
Amphenol Sine SystemsACJM-PHOP-1
Stereo (3Conductor TRS) AC ROHS3Compliant 2009 Phone Jack Connector UL94V-0 75C 10A 34V
TE Connectivity1418578-2
Automotive Connectors BOTTOM-ENTRY SMC-PCB CONTACT
TE Connectivity6274314-1
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 75 ohm
TE Connectivity6648383-1
Elcon Series Contact Gold Power Socket Solder PCB Backplane Connector
AmphenolACJC6HBULK
Conn XLR Connector/1/4" Stereo Jack F 3Signal/(3Signal/1Ground) POS Solder RA Thru-Hole 7 Terminal 1 Port Bulk

Descriptions

Descriptions of HARTING Elektronik 09150006291 provided by its distributors.

Han DD and DDD Double female contact for PCB Adapter, Silver (for DD inserts and DDD module)
CONNECTOR, POWER, HEAVY DUTY, PCB ADAPTER FMALE CON SLVER PLTD
Harting Han D-F-contact f. Han DDD PCB adap - 09150006291
TERMINAL HAN D FEMALE CONTACT FOR PC ADAPTER 09 15 000 6291
Harting Han D/DD Female Contact for PC Adapter
Connector Accessory, Contact, Copper Alloy
Rectangular Power Contact, Double Contact, Han D Series, Silver Plated Contacts, Copper, Socket Rohs Compliant: Yes |Harting 09 15 000 6291
FEMALE CONTACT, HAN DD PCB ADAPTOR; Product Range: Han D Series; Contact Gender: Socket; Wire Size AWG Max: -; Contact Termination Type: Solder; Current Rating: 7.5A; Contact Material: Copper; Contact Plating: Silver Plated Con

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 15 000 6291
  • 09-15-000-6291
  • 09/15/000/6291
  • 0915-000-6291
  • 9150006291