HARTING Elektronik 09150006207

Contact SKT Crimp ST Cable Mount 22-26AWG
$ 0.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09150006207.

IHS

Datasheet2 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-30.05%

Supply Chain

Country of OriginGermany
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon031-8556-110
Connector Accessory, Contact, Copper Alloy
Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO
ITT / Cannon031-8555-110
Connector Accessory, Contact, Copper Alloy
Amphenol Industrial10-597109-171
ER CON 16 SKT CRIMP SILVER | Amphenol Industrial 10-597109-171
ITT / CannonVG95234S15
ITT CANNON VG95234S15 Circular Connector Contact, VG95234, Socket, 18 AWG, 16 AWG, Crimp, Silver Plated Contacts
AmphenolAIC16-18S
Circular Connector Contact, MIL-DTL-5015 Equivalent, AIB/GT, Socket, Crimp, 18 AWG, 20 AWG

Descriptions

Descriptions of HARTING Elektronik 09150006207 provided by its distributors.

Contact SKT Crimp ST Cable Mount 22-26AWG
Harting Han D F Crimp Contact Ag 22-26 AWG - 09150006207
Han D female contact AWG 26-22 (0.14-0.37mm²), Silver, for Four Indent Tool, Astro Tool or TK machine
Han Dreg Crimp contact Operating current le10A Female Copper alloy Silver plated Conductor cross-section 0.14
CONNECTOR, POWER, HEAVY DUTY, FEMALE CRIMP CON HAN D
HEAVY DUTY CONTACT, SOCKET, 22AWG, CRIMP; Product Range: Han D Series; Contact Gender: Socket; Wire Size AWG Max: 22AWG; Contact Termination Type: Crimp; Current Rating: 10A; Contact Material: Copper Alloy; Contact Plating: Sil
Contact, Socket, 26-22Awg, Crimp; Rango De Producto:Serie Han D; Contacto, Chapado:Plata; Contacto, Material:-; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Tamaño De Cable Awg Mín.:26Awg |Harting 09150006207

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 15 000 6207
  • 09 15 000 6207.
  • 09-15-000-6207
  • 0915-000-6207
  • 9150006207