HARTING Elektronik 09150006205

Han Power Connector Contacts HAN 10A FEMAL AWG 18 SILVER PLATED
$ 0.888
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09150006205.

IHS

Datasheet2 pages2 years ago

element14 APAC

Farnell

Burklin Elektronik

HQonline

Inventory History

3 month trend:
+33.76%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon031-8556-110
Connector Accessory, Contact, Copper Alloy
Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO
ITT / Cannon031-8555-110
Connector Accessory, Contact, Copper Alloy
Amphenol Industrial10-597109-171
ER CON 16 SKT CRIMP SILVER | Amphenol Industrial 10-597109-171
ITT / CannonVG95234S15
ITT CANNON VG95234S15 Circular Connector Contact, VG95234, Socket, 18 AWG, 16 AWG, Crimp, Silver Plated Contacts
AmphenolAIC16-18S
Circular Connector Contact, MIL-DTL-5015 Equivalent, AIB/GT, Socket, Crimp, 18 AWG, 20 AWG

Descriptions

Descriptions of HARTING Elektronik 09150006205 provided by its distributors.

Han Power Connector Contacts HAN 10A FEMAL AWG 18 SILVER PLATED
Contact; Connector Type:Contact; Gender:Socket; Contact Termination:Crimp; Series:Han-Brid RJ45 C; Contact Plating:Silver; Wire Size (AWG):18 ;RoHS Compliant: Yes
Gender of contacts = Female / Contact material = Silver-Plated / Cross-section max. mm² = 0.75 / Max. cross-section AWG = 18 / Series = Han D / Series = Han DD / Rated current = 10
CONTACT, SOCKET, 18AWG, CRIMP; PRODUCT R; CONTACT, SOCKET, 18AWG, CRIMP; Product Range:Han D Series; Contact Gender:Socket; Wire Size AWG Max:18AWG; Wire Size AWG Min:18AWG; Contact Termination Type:Crimp; Current Rating:10A; Contact Material:Copper Alloy

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 15 000 6205
  • 09-15-000-6205
  • 0915-000-6205
  • 09150006205.
  • 915000-6205
  • 9150006205