HARTING Elektronik 09150000301

Housings bulkhead mounting Metal hoods/housings Polycarbonate IP65
$ 20.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09150000301.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.58%

CAD Models

Download HARTING Elektronik 09150000301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
Amphenol Industrial97-4102A-14S-1S
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Conn Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port
Amphenol Industrial97-4102A-18-4S
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09150000301 provided by its distributors.

Housings bulkhead mounting Metal hoods/housings Polycarbonate IP65
R15 SERIES 0915 BULKHEAD MOUNT DIN CONNECTOR SOCKET, IP65
Connector Accessories Housing Straight
Harting R 15 Base Thermoplastic Panel
HOUSING, BULKHEAD, HANR15; Product Range: -; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: -; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplastic Body; Connector Body
HOUSING, BULKHEAD, HANR15; Connector Type:Circular Industrial; Series:R15; Connector Body Material:Thermoplastic; Connector Mounting Orientation:Bulkhead; Contact Termination:Crimp; SVHC:No SVHC; Approval Bodies:UL, CSA, SEV; Contact;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 15 000 0301
  • 09-15-000-0301
  • 0915 000 0301
  • 0915-000-0301