Amphenol D38999/20JF11SN-LC

Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
$ 68.192
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20JF11SN-LC.

IHS

Datasheet1 page14 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-98.41%

Alternate Parts

Price @ 1000
$ 68.192
$ 39.47
$ 39.47
Stock
161
138
138
Authorized Distributors
6
4
4
Gender
Female
Female
Female
Number of Positions
11
11
11
Mount
Flanges, Panel, Wall
-
-
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Jam Nut 11 Terminal 1 Port
Amphenol Industrial75-190220-33P
Conn MIL-DTL-5015 Circular PIN 11 POS Crimp ST Box Mount 11 Terminal 1 Port
Conn Heavy-Duty Circular SKT 11 POS Solder Cup ST Box Mount 11 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKJB7T11W35PN
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKJB0T11W35PN
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol D38999/20JF11SN-LC provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Receptacle
CIRCULAR, SIZE 19, 11WAY, SKT (L/C); Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 11Contacts; Circular Contact Type: Crimp Socket - Contacts Not Su
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20JF11SN L/C
  • D38999/20JF11SN(LC)
  • D38999/20JF11SNLC
  • D3899920JF11SNLC