HARTING Elektronik 09140122634

Han DD 12pin module Male quicklock for AWG 23-16 (0.25-1.5mm²) - GOLD Contacts
$ 47.793
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140122634.

IHS

Datasheet3 pages3 years ago

element14 APAC

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.05%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Telecom and Datacom Connector, 12 Contact(s), Male, Straight, Wire Terminal, Locking, Plug
Telecom and Datacom Connector, 12 Contact(s), Male, Crimp Terminal, Locking, Plug
CONN HEADER VERT 12POS 4.2MM / Connector Header Through Hole 12 position 0.165" (4.20mm)
TE Connectivity1-1827876-6
Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder RA Side Entry Thru-Hole Box
Amphenol IndustrialPT06E-14-12S(SR)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
TE Connectivity1-1827875-6
CONN HEADER VERT 12POS 2.5MM / Connector Header Through Hole 12 position 0.098" (2.50mm)

Descriptions

Descriptions of HARTING Elektronik 09140122634 provided by its distributors.

Han DD 12pin module Male quicklock for AWG 23-16 (0.25-1.5mm²) - GOLD Contacts
RECTANGULAR CONNECTOR PLUG INSERT, 12 POS, 16-24AWG, 250V, HAN-MODULAR SERIES
Harting Han DD Quick-Lock module, male Au - 09140122634
Conn Rectangular M 12 POS ST Cable Mount Han-Modular®
Han DDreg module male 12 contacts 10 A 250 V
Rectangular Connector, 12 Contact(s), Male
MODULE MALE 12POS PUSH IN LOCK
Heavy Duty Module, Plug, 12Pos, 16Awg; Product Range:Han-Modular Series; Heavy Duty Connector Type:Module; No. Of Contacts:12 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Push Lock Pin; Current Rating:10A;rohs Compliant: Yes |Harting 09140122634
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 12 / Insert Gender = Plug / Current Rating A = 10 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Han-Quick Lock / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Contact Plating = Gold / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.25 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 012 2634
  • 0914-012-2634
  • 9140122634