Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1827875-6

CONN HEADER VERT 12POS 2.5MM / Connector Header Through Hole 12 position 0.098" (2.50mm)

$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1827875-6.

TE Connectivity

Datasheet21 pages8 years ago
Datasheet131 pages4 years ago
Datasheet4 pages15 years ago
Datasheet16 pages15 years ago
Datasheet22 pages15 years ago

Master Electronics

IHS

Factory Futures

JRH Electronics

Inventory History

3 month trend:
-5.05%

CAD Models

Download TE Connectivity 1-1827875-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1827876-6
Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder RA Side Entry Thru-Hole Box
TE Connectivity1376020-1
Conn Shrouded Header (4 Sides) PIN 12 POS 2.5mm Solder RA Thru-Hole Tube
TE Connectivity1376020-2
Wtb Conn, R/A Header, 12Pos, 2Row, 2.5Mm; |Te Connectivity Amp 1376020-2
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
2.54mm Pitch C-Grid III Header Dual Row Vertical 12 Circuits 0.38um Gold Selective Plating
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 1-1827875-6 provided by its distributors.

CONN HEADER VERT 12POS 2.5MM / Connector Header Through Hole 12 position 0.098" (2.50mm)
Dynamic D-1200 RoHS Compliant 2007 Vertical Connector Header UL94V-0 221C 5A 250V
Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Box
TE Connectivity 2.5mmpitch12pDouble row pin header Wire-to-board connector, Dynamic 1000series, right angle, Through hole mounting
CONNECTOR, HEADER, 12POS, 2ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:12Contacts; Gender:Header; Product Range:Dynamic D-1200D Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold
DYNAMIC 1200D HDR ASSY V 12PX BLACK GOLD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.5 mm PCB Mount Header Vertical Wire-to-Board 2 | Header Assembly: Wire-To-Board & 5A & Gold Or Tin Plated | Part Number: 1-1827875-6 | Internal Number: 1-1827875-6 | 2.5 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty