HARTING Elektronik 09140083111

Socket contact insert, 8 pole, unequipped, crimp connection, 09140083111
$ 29.92
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140083111.

IHS

Datasheet3 pages2 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.85%

CAD Models

Download HARTING Elektronik 09140083111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity338095-8
Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Red Insulator, Plug
TE Connectivity534998-4
Conn Socket Strip F 8 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole H-DAC 64™ Automotive Tray
TE Connectivity2-1734506-7
Board to Board & Mezzanine Connectors RCP 2.0MM 08P VRT MT 8 Au 2.6ST
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09140083111 provided by its distributors.

Socket contact insert, 8 pole, unequipped, crimp connection, 09140083111
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
HEAVY DUTY INSERT, RCPT, 8POS, 0.52MM2; Product Range: Han-Modular Series; Heavy Duty Connector Type: Insert; No. of Contacts: 8 Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket -
RECTANGULAR MODULE, RECEPTACLE, 8POS, CR; RECTANGULAR MODULE, RECEPTACLE, 8POS, CRIMP; Series:GigaBit; No. of Positions:8; No. of Rows:2; Gender:Receptacle; Insert Type:-; Rectangular Shell Size:(Not Applicable); For Use With:GigaBit receptacle crimp contacts
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 8 / Insert Gender = Socket / Current Rating A = 5 / Voltage Rating V = 50 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Die-Cast Zinc Alloy / Contact Plating = Nickel / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.09 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9140083111
  • 09 14 008 3111
  • 0914-008-3111
  • 9140083111