HARTING Elektronik 09140082634

Pin contact insert, 8 pole, equipped, spring connection, 09140082634
$ 21.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140082634.

IHS

Datasheet3 pages2 years ago

element14 APAC

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2-1103104-3
Conn Heavy-Duty Rectangular PIN 8Signal/1Ground POS Crimp ST Cable Mount Loose Piece
Amphenol Sine SystemsC146 10A005 500 12
Rectangular Insert PIN 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
TE Connectivity776286-2
Automotive Connector Housing, AMPSEAL, Receptacle, 8 Ways, AMP AMPSEAL Series Socket Contacts
TE Connectivity2-1103102-3
Conn Heavy-Duty Rectangular PIN 7Signal/1Ground POS Crimp ST Cable Mount Loose Piece
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09140082634 provided by its distributors.

Pin contact insert, 8 pole, equipped, spring connection, 09140082634
HAN MODULAR SERIES CABLE MOUNT QUICK LOCK MODULE MALE 8 WAY 16A 400 V
Han EE 8pin module Male quicklock for AWG 23-16 (0.25-0.5mm²)
Harting Han EE Quick-Lock module, male 1,5m - 09140082634
Conn Rectangular M 8 POS Crimp ST Cable Mount
Hanreg EE module male 8 contacts 16 A 400 V
Rectangular Connector, 8 Contact(s), Male
Rectangular Connector Insert,16 A
HARTING 09140082634 ヘビーデューティ電源コネクタモジュール
RS APAC
Heavy Duty Module, Plug, 8Pos, 1.5Mm2; Product Range:Han-Modular Series; Heavy Duty Connector Type:Module; No. Of Contacts:8 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Push Lock Pin; Current Rating:16A; Rohs Compliant: Yes |Harting 09140082634
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 8 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 400 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Han-Quick Lock / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.25 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 008 2634
  • 0914-008-2634