HARTING Elektronik 09140052601

Pin contact insert, 5 pole, equipped, screw connection, 09140052601
$ 13.328
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140052601.

IHS

Datasheet3 pages2 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.68%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity1-480763-0
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
PicoBlade Connector Shrouded Header 5 Position 1.25mm Solder Straight Surface Mount Embossed
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of HARTING Elektronik 09140052601 provided by its distributors.

Pin contact insert, 5 pole, equipped, screw connection, 09140052601
CONNECTOR POWER HEAVY DUTY HAN E SCREW MODULE - MALE, HAN-MODULAR SERIES
Heavy Duty Conn, Module, Plug, 5Pos, 16A; Product Range:Han-Modular E Series; Heavy Duty Connector Type:Module; No. Of Contacts:5 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16A Rohs Compliant: Yes |Harting 09 14 005 2601
Conn Rectangular M 5 POS Screw ST Cable Mount Han-Modular®
Harting Han E Screw module-M - 09140052601
Rectangular Connector, 5 Contact(s), Male
Han Ereg module male 5 contacts 16 A

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 005 2601
  • 09-14-005-2601
  • 0914-005-2601