HARTING Elektronik 09140023102

Connector Power Heavy Duty Han Mod 40A FX2 Crimp Module, Han-modular Series
$ 6.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140023102.

IHS

Datasheet2 pages2 years ago

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+19.42%

CAD Models

Download HARTING Elektronik 09140023102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity647845-4
CONN HOUSING 2POS GRAY / 2 Position Blade Type Power Housing Connector Non-Gendered Gray
CONN; RECT; RECEPT 2 POWER; VERT; PCB; SILVER; ORIENT PEG; DWR SER; SLIM
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity1-480699-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; 19 A
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09140023102 provided by its distributors.

CONNECTOR POWER HEAVY DUTY HAN MOD 40A FX2 CRIMP MODULE, HAN-MODULAR SERIES
Harting 09 14 002 3102 Socket module 1pc high-quality Socket module
Harting Han 40A crimp module, female - 09140023102
Hanreg 40 A module female 2 contacts 40 A 1000 V
Rectangular Connector, 2 Contact(s), Female
Han 40Amp C 2pin module Female crimp
Hinged Retaining Frame Polycarbonate
Rectangular Connector Insert,40 A
Heavy Duty Module, Rcpt, 2Pos, 10Mm2; Product Range:Han-Modular Series; Heavy Duty Connector Type:Module; No. Of Contacts:2 Contacts; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Crimp Socket - Contacts Not Rohs Compliant: Yes |Harting 09140023102
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 2 / Insert Gender = Socket / Current Rating A = 40 / Voltage Rating kV = 1 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 1.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9140023102
  • 09 14 002 3102
  • 09-14-002-3102
  • 0914-002-3102
  • 9140023102