HARTING Elektronik 09140022753

Socket contact insert, 2 pole, equipped, axial screw connection, 09140022753
$ 45.931
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140022753.

IHS

Datasheet3 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-62.45%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-09-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity647845-4
CONN HOUSING 2POS GRAY / 2 Position Blade Type Power Housing Connector Non-Gendered Gray
CONN; RECT; RECEPT 2 POWER; VERT; PCB; SILVER; ORIENT PEG; DWR SER; SLIM
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity1-480699-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; 19 A
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09140022753 provided by its distributors.

Socket contact insert, 2 pole, equipped, axial screw connection, 09140022753
Han 100A Axial Module Female 10-25 mm² 2 Position Gray Connector
HEAVY DUTY HAN 100AMP DOUBLE MODULE FEMALE AXIAL SCREW FOR 10-25MM2 (AWG 7-3)
Conn Power F 2 POS Screw ST Cable Mount 2 Terminal 1 Port Han-Modular®
Heavy Duty Power Connectors MOD FOR FEMALE CON HAN AXIAL SCW MOD
Hanreg 100 A module female 2 contacts 100 A 1000 V
Rectangular Connector, 2 Contact(s), Female
HARTING 09140022753 ヘビーデューティ電源コネクタモジュール
RECTANGULAR HAN MODULE, RCPT, 2WAY, SCRE; RECTANGULAR HAN MODULE, RCPT, 2WAY, SCREW; Series:Han-Modular; No. of Contacts:2; Gender:Receptacle; Rectangular Shell Size:(Not Available); Contact Gender:Socket; Contact Termination:Screw; Contact Material:Copper Alloy

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 002 2753
  • 09-14-002-2753
  • 0914-002-2753
  • 9140022753