HARTING Elektronik 09140014651

Harting Han USB module, male screw terminal - 09140014651
$ 46.29
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140014651.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-23.51%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Keystone932
USB Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Plug
USB Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug
USB Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug
USB Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug
Usb Connector, 4 Contact(S), Male, Right Angle, Surface Mount Terminal, Locking, Plug
Keystone925
USB, 2.0 TYPE A, PLUG, SMT/TH; USB Conne; Connector Type:USB Type A; Standard:USB 2.0; Gender:Plug; No. of

Descriptions

Descriptions of HARTING Elektronik 09140014651 provided by its distributors.

Harting Han USB module, male screw terminal - 09140014651
Conn USB Module/Terminal Block 4/4 POS Han-Modular®
Hanreg USB module USB 2.0 male 4 contacts 1 A 50 V
HAN MODULAR 0914 SERIES USB MODULE MALE 4 WAY 1A 50 V
Han USB module male with screw termination
Rectangular Connector, 4 Contact(s), Male
USB Connectors MOD FOR MALE CONTACT USB
HAN USB MODULE,MALE SCREW TERM
USB TYPE A, PLUG; USB Connector Type: USB Type A; USB Standard: -; Gender: Plug; No. of Positions: 4Ways; Connector Mounting: Cable Mount; Orientation: Right Angle; Contact Material: -; Contact Plating: -; Product Range: -; SVHC:
MODULE, USB, MALE; Connector Type:USB; Series:HAN; Gender:Plug; No. of Contacts:4; Contact Termination:Screw; Connector Mounting Orientation:Cable; Approval Category:DIN EN 61 984; Connector Type:USB; Current Rating:1A; Flammability ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 001 4651
  • 09-14-001-4651
  • 0914-001-4651
  • 9140014651