HARTING Elektronik 09140014622

Connector Accessories Modular RJ-45 PL 8 POS STCable Mount 8 Terminal 1 Port Han®Cat 5e
$ 7.758
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140014622.

IHS

Datasheet2 pages3 years ago

Farnell

ODG (Origin Data Global)

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+0.79%

Supply Chain

Country of OriginGermany
Introduction Date2013-12-13
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Modular Plug Cat5e Short Body Shielded 8/8 Beige/Gray Boot for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity1103015-1
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal
TE Connectivity2-1103100-3
Connector Accessories Insert Male 7 POS Polycarbonate Loose Piece
TE Connectivity2-1103104-3
Conn Heavy-Duty Rectangular PIN 8Signal/1Ground POS Crimp ST Cable Mount Loose Piece

Descriptions

Descriptions of HARTING Elektronik 09140014622 provided by its distributors.

Connector Accessories Modular RJ-45 PL 8 POS STCable Mount 8 Terminal 1 Port Han®Cat 5e
HAN RJ45 MODULAR 1 MODULE MALE INSERT NON-OVERMOLDED PATCH CABLE CAT 5E 8 PINS
HARTING 09140014622 RJ45 MODULAR PLUG, 8 POSITION, 1 PORT
Hanreg RJ45 module Cat. 5e male 8 contacts 1 A 50 V
HARTING 9140014622 HAN 1MOD-M RJ45 MODULE FOR,PLUG,
HAN RJ45 MODULE MALE FOR PLU GS
RJ45 MODULAR PLUG, 8POS, 1 PORT; Connect; RJ45 MODULAR PLUG, 8POS, 1 PORT; Connector Type:RJ45; Series:-; Gender:Plug; No. of Contacts:8; No. of Positions:8; No. of Ports:1; Contact Termination:(Not Available); Contact Plating:(Not Available)

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 001 4622
  • 09-14-001-4622
  • 0914-001-4622
  • 9140014622