HARTING Elektronik 09140012667

Heavy Duty Han 200 Amp Pe Module Male Axial Screw Wire 40-70MM2(AWG 1..00)
$ 53.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140012667.

IHS

Datasheet2 pages2 years ago

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+295%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-08-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity60660-1
CONN TERM PIN 14-18AWG CRIMP / Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
TE Connectivity1-1337421-0
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Silver Individual
Amphenol97-20-27P
Circular Mil Spec Tools, Hardware & Accessories 14P Sz 20 Pin Insert
Amphenol97-20-29P
Circular MIL Spec Tools Hardware&Accessories 17P
TE Connectivity1-1478401-0
RF Connectors / Coaxial Connectors BNC STR PLG PS 50OHM SLVR RG58C/U, 141
Molex 33011-3002 Automotive Connectors, 16-20 AWG Male Slvr Trm Lft Rl

Descriptions

Descriptions of HARTING Elektronik 09140012667 provided by its distributors.

HEAVY DUTY HAN 200AMP PE MODULE MALE AXIAL SCREW WIRE 40-70MM2(AWG 1..00)
Han Power Modular Connectors HAN 200A PE 4P MALE 40-70 MM2
Harting Han 200A PE axial module, male 40-7 - 09140012667
Hanreg 200 A module male 1 contacts 200 A 1000 V
Conn Rectangular M 1 POS Crimp ST Cable Mount
Rectangular Connector, 1 Contact(s), Male
HARTING , Han-Modular, , , M4 x 6
Male Module Gray 1 Position Screw
HAN 1 MOD-M-AX-PE 200A MALE,INSERT,
HAN 200A PE MA AXIAL 40-70SQMM
HEAVY DUTY INSERT, PLUG, 1POS, 70MM2; Pr; HEAVY DUTY INSERT, PLUG, 1POS, 70MM2; Product Range:Han-Modular Series; No. of Contacts:1Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:200A; Wire Size AWG Max:-

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 001 2667
  • 09-14-001-2667
  • 0914-001-2667
  • 9140012667