HARTING Elektronik 09120213001

Han® Q Hight Density Series 21 Pos. 50 V 6.5 A Gray Heavy Duty Power Connector
$ 9.63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120213001.

IHS

Datasheet2 pages2 years ago

Newark

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-640523-0
Connector, Soft Shell; 250 V; 9 A (Max.); 15; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity211150-1
5.08mm 4.39mm Without a buckle P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity1-640524-0
Connector, Soft Shell; 250 V; 9 A (Max.); 20; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 15 Contact(S), Male And Female, Crimp Terminal, Plug
Telecom and Datacom Connector, 20 Contact(s), Male, Straight, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of HARTING Elektronik 09120213001 provided by its distributors.

Han® Q Hight Density Series 21 Pos. 50 V 6.5 A Gray Heavy Duty Power Connector
Connector Rectangular, M 21 POS Crimp ST Cable Mount
RECTANGULAR PLUG INSERT, 21 POS, SIZE 3A, CRIMP, 50V, 6.5A, HAN Q SERIES
Harting 09 12 021 3001 Pin insert for reliable connectivity 1pc
Connector Accessory, Insert Item, Polycarbonate
Harting Han Q High Density -M- - 09120213001
Han Q High Density Male - 21pins (6.5Amps)
Rectangular Connector Insert,6.5 A
insert Size 3 A male 6.5 A 50 V
Heavy Duty Connector Insert, Less Contacts, Han Q High Density Series, 21, 5, Plug, Signal, 3A Rohs Compliant: Yes |Harting 09 12 021 3001
RECTANGULAR INSERT, PLUG, 21POS, CRIMP; Product Range: Han Q High Density Series; Heavy Duty Connector Type: Insert; No. of Contacts: 21 Contacts; Rectangular Shell Size: 3A; Gender: Plug; Heavy Duty Contact Type: Crimp Pin -

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 12 021 3001
  • 09-12-021-3001
  • 0912-021-3001