TE Connectivity 211150-1

5.08mm 4.39mm Without a buckle P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
$ 7.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211150-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Verical

Burklin Elektronik

Inventory History

3 month trend:
+2.25%

CAD Models

Download TE Connectivity 211150-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-640524-0
Connector, Soft Shell; 250 V; 9 A (Max.); 20; Nylon; Brick Red; Matrix; Plug
Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS24PDH1
EatonSMS18P1
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS18P1
Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS18PDH1
TE Connectivity207442-1
Connector, Soft Shell; Plug; 18; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity1-640525-0
Connector, Soft Shell; 250 V; 9 A (Max.); 24; Nylon; Brick Red; Matrix; Plug

Descriptions

Descriptions of TE Connectivity 211150-1 provided by its distributors.

5.08mm 4.39mm Without a buckle P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing, 5.08Mm, Plug, 25Positions; |Te Connectivity Amp 211150-1.
25 Position Plug Housing for Female Sockets Pin Metrimate Connector
Conn Housing PL 25 POS 5.08mm ST Panel Mount Automotive Package
TE Connectivity Connector Housing, 25 Pos, 5.08mm Pitch, 5 Rows
Plug, Drawer Connector, Standard Panel Mount, 25 Pos
Rectangular Connector, 25 Contact(s), Female, Plug
Headers&Wire Housings METRIMATE SKT 25P
Connector HousingMETRIMATE SKT HSG 25P
TYCO METRIMATE SKT HSG 2;196 MOQ / 196 SQ
CONN RCPT HSG DRAWER 25POS BLK
HOUSING, SOCKET, 25WAY; Product Range: Metrimate Series; Gender: Plug; No. of Positions: 25Ways; Pitch Spacing: 5.08mm; For Use With: Metrimate Drawer Connectors; SVHC: No SVHC (07-Jul-2017); No. of Rows: 5Rows
METRIMATE SKT HSG 25P Number of Positions: 25 Connector & Housing Type: Plug Connector Product Type: Housing Connector System: Wire-to-Wire Wire-to-Board Wire-to-Panel UL Flammability Rating: UL 94V-0 Ampseal Header | 25 Plug Housing Wire-to-Wire | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211150-1.