HARTING Elektronik 09120123001

Connector Power Heavy Duty 12+GND Male Recept Screw Term Insert, Han Q Series
$ 11.19
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120123001.

IHS

Datasheet3 pages2 years ago

ODG (Origin Data Global)

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.44%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

EatonSMS12P1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity / AMP2-640502-4
12 Position 0.1649 inch Red Miniature Rectangular Vertical Wire to Board Header
TE Connectivity1473567-3
Board Connector, 3 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Black Insulator
Headers, 12P Pin Strt Boardmt SOLDER ST THRU-HOLE | Souriau-Sunbank by Eaton SMS12GE4
ITT / Cannon192991-0245
Conn Rectangular SKT 12 POS 5.08mm Solder ST Thru-Hole

Descriptions

Descriptions of HARTING Elektronik 09120123001 provided by its distributors.

CONNECTOR POWER HEAVY DUTY 12+GND MALE RECEPT SCREW TERM INSERT, HAN Q SERIES
INSERT, PLUG, 13POS, 4ROW; Product Range: Han Q Series; Heavy Duty Connector Type: Insert; No. of Contacts: 13 Contacts; Rectangular Shell Size: 3A; Gender: Plug; Heavy Duty Contact Type: Crimp Pin - Contacts Not Supplied; Cur
RECTANGULAR INSERT, PLUG, 3A, 12 POS; Series:Han Q; No. of Positions:12; No. of Rows:4; Gender:Plug; Insert Type:Power; Rectangular Shell Size:3A; For Use With:Han 3A Bulkhead Mounted Housings and Hoods ;RoHS Compliant: Yes
Series = Han Q / For Shell Size = 3A / Positions = 12 / Insert Gender = Plug / Current Rating A = 10 / Voltage Rating V = 400 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9120123001
  • 09 12 012 3001
  • 0912-012-3001
  • 09120123001.
  • 912012-3001
  • 9120123001