Eaton SMS12PDH1

Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
$ 3.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS12PDH1.

RS (Formerly Allied Electronics)

Datasheet1 page22 years ago

IHS

Newark

element14

Inventory History

3 month trend:
+0.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

EatonSMS12P1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
EatonSMS9P1
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS9P1
EatonSMS15P1
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS15P1
TE Connectivity207017-1
Connector, Soft Shell; Plug; 12; 14 A (Max.); 600; Technyle; Red; Locking Latch
TE Connectivity1-967627-1
TE Connectivity Automotive connector male plug, Timerseries, 12road, 3line
TE Connectivity770102-1
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton SMS12PDH1 provided by its distributors.

Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS12PDH1
Souriau Connector housing, 12road, 4line
Conn Housing PL 12 POS Crimp ST Cable Mount
HOUSING, PLUG,12WAY, W/ HOOD, POLYAMIDE; Product Range: SMS QIKMATE Series; Gender: Plug; No. of Positions: 12Ways; Pitch Spacing: -; For Use With: TRIM TRIO Removable Snap-lock Pin Contacts; SVHC: No SVHC (15-Jan-2019); Colou
Positions = 12 / Rows = 4 / Pitch mm = 5.08 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS 12 PDH 1
  • SMS12PDH1.