HARTING Elektronik 09120052734

Han Q5/0 Insert Female Quick Lock 1, 5MM; Han Q5/0 Insert Female Quick Lock 1, 5MM
$ 17.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120052734.

IHS

Datasheet3 pages2 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.44%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-01-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A16S-8P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol97-14S-5S
Circular Mil Spec Tools, Hardware&accessories 5P |Amphenol Industrial 97-14S-5S
Amphenol97-16S-8S
INSERT, SZ 16S, BLUE, INSULATED, 5 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
ITT / CannonMS3102E14S-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonMS3102R16S-8PX
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09120052734 provided by its distributors.

HAN Q5/0 INSERT FEMALE QUICK LOCK 1,5MM; HAN Q5/0 INSERT FEMALE QUICK LOCK 1,5MM
RECTANGULAR SOCKET INSERT, SIZE 3A, 5+PE, 16-24AWG, 400V, 16A, HAN Q SERIES
Han Q 5/0 female quicklock insert (16A) 23-16AWG
Rectangular Connector, 6 Contact(s), Female
Conn Rectangular F 5 POSCrimp STCable Mount
Conn Housing F 5 POS Crimp ST Cable Mount
HARTING 09120052734 ヘビーデューティパワーコネクタインサート
INSERT FEMALE 5POS PUSH IN LOCK
HAN 3A 05P FE QUICK LOCK INSRT
Heavy Duty Insert, Rcpt, 5+Pe, 1.5Mm2; Product Range:Han Q Series; No. Of Contacts:6Contacts; Rectangular Shell Size:3A; Gender:Receptacle; Heavy Duty Contact Type:Push Lock Socket; Current Rating:16A; Wire Size Awg Max:- Rohs Compliant: Yes |Harting 09120052734

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0912-005-2734
  • 09120052734.
  • 9120052734